Microchip TechnologyAT91SAM9X25-CUMicroprocessors - MPUs
MPU SAM9X RISC 32bit 400MHz 1.8V/2.5V/3.3V 217-Pin LFBGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SAM9X | |
| RISC | |
| ARM926EJ-S | |
| ARM | |
| 1 | |
| 32 | |
| 16KB | |
| 32KB/SRAM | |
| 400 | |
| CAN/Ethernet/I2C/SPI/UART/USART/USB | |
| 2 | |
| 4 | |
| 16KB | |
| 1 | |
| Yes | |
| 2 | |
| 3 | |
| 0 | |
| 2 | |
| MMC/SD/SDIO | |
| 2 | |
| MII/RMII | |
| 10Mbps/100Mbps | |
| 0.9 | |
| 1 | |
| 1.1 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 217 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 217 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

