Microchip TechnologyAT91SAM9RL64-CUMicroprocessors - MPUs
Low Power Advanced Security Capabilities MPU
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 32 | |
| 4KB | |
| 200 | |
| 4 | |
| 4KB | |
| 1 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1.08 | |
| 1.32 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 217 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 217 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

