Microchip TechnologyAT91SAM9N12-CUMicroprocessors - MPUs
Low Power Advanced Security Capabilities MPU
| Compliant | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 217 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 217 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

