Microchip TechnologyAT91SAM9G45C-CU-999Microprocessors - MPUs
MPU RISC 16bit/32bit 400MHz 324-Pin TFBGA T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM926EJ-S | |
| ARM | |
| 1 | |
| 16|32 | |
| 32KB | |
| 400 | |
| Ethernet/I2C/SPI/USART/USB | |
| 0 | |
| 4 | |
| 32KB | |
| 1 | |
| Yes | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| MMC/SD/SDIO | |
| 1 | |
| MII/RMII | |
| 10Mbps/100Mbps | |
| 1.65 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.76 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 324 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

