Microchip TechnologyAT91SAM9G25-CFUMicroprocessors - MPUs
Low Power Advanced Security Capabilities MPU
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.06 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 247 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 247 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

