Microchip TechnologyAT91SAM9G25-BFUMicroprocessors - MPUs
Low Power Advanced Security Capabilities MPU
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| 32 | |
| 16KB | |
| 400 | |
| 6 | |
| 16KB | |
| 3 | |
| 6 | |
| 3 | |
| 0 | |
| 0 | |
| 1 | |
| 0.9 | |
| 1.1 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.71 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 247 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 247 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

