Microchip TechnologyAT91SAM9CN12B-CUMicroprocessors - MPUs
MPU RISC 32bit 400MHz 217-Pin LFBGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM926EJ-S | |
| 1 | |
| 32 | |
| 400 | |
| I2C/SPI/UART/USART/USB | |
| 2 | |
| 4 | |
| 1 | |
| No | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1.65|3 | |
| 1.8|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 217 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 217 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

