Microchip TechnologyAT91SAM9CN11-CUMicroprocessors - MPUs
Low Power Advanced Security Capabilities MPU
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| 32 | |
| 16KB | |
| 400 | |
| 7 | |
| 16KB | |
| 2 | |
| 6 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0.9 | |
| 1.1 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 217 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 217 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

