Microchip TechnologyAT91SAM7X128C-AUMicrocontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI RISC 128KB Flash 1.8V/3.3V 100-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| SAM7X | |
| RISC | |
| ARM7TDMI | |
| ARM | |
| 55 | |
| 55 | |
| 16|32 | |
| Flash | |
| 128KB | |
| 32KB | |
| 256MB | |
| Yes | |
| CAN/Ethernet/SPI/I2S/TWI/USART/USB | |
| 62 | |
| 3 | |
| 2 | |
| 1 | |
| 8 | |
| 10 | |
| 2 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.65|3 | |
| 1.8|3.3 | |
| 1.95|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

