25-50% Off
Microchip TechnologyAT91SAM7SE512B-CUMicrocontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LFBGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SAM7SE | |
| RISC | |
| ARM7TDMI | |
| ARM | |
| 55 | |
| 55 | |
| 16|32 | |
| Flash | |
| 512KB | |
| 32KB | |
| 512MB | |
| Yes | |
| EBI/SPI/TWI/USART/USB | |
| 88 | |
| 3 | |
| 4 | |
| 1 | |
| 8 | |
| 10 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1.65|3 | |
| 2.5|3.3|1.8 | |
| 1.95|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.91 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

