Microchip TechnologyAT91RM9200-QU-002Microprocessors - MPUs
MPU RISC 16bit/32bit 180MHz 208-Pin PQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM920T | |
| ARM | |
| 1 | |
| 16|32 | |
| 16KB | |
| 16KB/SRAM | |
| 180 | |
| Ethernet/I2C/SPI/USART/USB | |
| 0 | |
| 4 | |
| 16KB | |
| 1 | |
| No | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| SD/MMC | |
| 1 | |
| MII/RMII | |
| 10Mbps/100Mbps | |
| 1.65|3 | |
| 1.8|3.3 | |
| 1.95|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.4 mm |
| Package Width | 28 mm |
| Package Length | 28 mm |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 208 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

