Microchip TechnologyAT90USB1286-AUMicrocontrollers - MCUs
MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
AT90 | |
RISC | |
AVR | |
AVR | |
16 | |
16 | |
8 | |
Flash | |
128KB | |
8KB | |
64KB | |
Yes | |
SPI/TWI/USART/USB | |
48 | |
4 | |
4 | |
1 | |
8 | |
10 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
0 | |
1 | |
1 | |
2.7 | |
3.3|5 | |
5.5 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 14.1(Max) |
Package Length | 14.1(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.