Microchip TechnologyAT89C51ID2-SLSUMMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 44-Pin PLCC Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| AT89 | |
| CISC | |
| 8051 | |
| 8051 | |
| 60 | |
| 60 | |
| 8 | |
| Flash | |
| 64KB | |
| 2KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 34 | |
| 3 | |
| 16/16/16 | |
| 5 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.48(Max) |
| Package Width | 16.7(Max) |
| Package Length | 16.7(Max) |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

