Microchip TechnologyAT89C51IC2-RLTULMicrocontrollers - MCUs
MCU 8-bit 80C51 CISC 32KB Flash 3.3V 44-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| AT89 | |
| CISC | |
| 80C51 | |
| 8051 | |
| 60 | |
| 60 | |
| 8 | |
| Flash | |
| 32KB | |
| 1.25KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 34 | |
| 3 | |
| 5 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 10.1(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

