Microchip TechnologyAT89C51CC03UA-RDTUMMicrocontrollers - MCUs
MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| AT89 | |
| CISC | |
| 80C51 | |
| 8051 | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 64KB | |
| 2.25KB | |
| Yes | |
| CAN/SPI/UART | |
| 36 | |
| 3 | |
| 5 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 10.1 |
| Package Length | 10.1 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

