Microchip TechnologyAT89C51CC02UA-TISUMMicrocontrollers - MCUs
MCU 8-bit 80C51 CISC 16KB Flash 3.3V/5V 28-Pin SOIC Tube
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| AT89 | |
| CISC | |
| 80C51 | |
| 8051 | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 16KB | |
| 512B | |
| 64KB | |
| Yes | |
| CAN/UART | |
| 20 | |
| 3 | |
| 2 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

