Microchip TechnologyAT88SC0808CA-SH-TEEPROM
EEPROM Serial-2Wire 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC W T/R
| Compliant | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 8K | |
| 1Kx8 | |
| Yes | |
| 10 | |
| 250 | |
| 4 | |
| Serial-2Wire | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

