Top Searched
Microchip TechnologyAT88RF1354-ZU
NFC/RFID Read/Write 13.553MHz to 13.567MHz 36-Pin QFN EP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| Read/Write | |
| 13.553 to 13.567 | |
| ISO/IEC 14443-2-B|ISO/IEC 14443-3-B | |
| 2-Wire/SPI | |
| 3.6|5.5 | |
| 10|15 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.84 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

