Top Searched
Microchip TechnologyAT86RF233-ZURRF Transceivers
RF Transceiver 3.3V 32-Pin QFN EP T/R
| Compliant | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| 2Mbps | |
| 1500 to 2500 | |
| 2480 | |
| 2405 to 2480 | |
| 1.8V | |
| 3.3V | |
| 3.6V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

