Microchip TechnologyAT86RF215IQ-ZURRF Transceivers
RF Transceiver 3V 48-Pin VQFN EP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| 1Mbps | |
| 1500 to 2500 | |
| 2483.5 | |
| 2400 to 2483.5 | |
| 1.8V | |
| 3V | |
| 3.6V | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

