Microchip TechnologyAT86RF212B-ZURF Transceivers
RF Transceiver O-QPSK 1.8V/3V 32-Pin VQFN EP Tray
| Compliant | |
| 5A992a. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| O-QPSK | |
| 1Mbps | |
| 500 to 1500 | |
| 935 | |
| 769 to 935 | |
| 1.7V|1.8V | |
| 1.8V|3V | |
| 1.9V|3.6V | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.65 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

