Reduced Price
IntelAT80602000801AAS LBF9 900842Microprocessors - MPUs
MPU Xeon® Processor E5504 RISC 64bit 2GHz 1.5V 1366-Pin FCLGA6
| Compliant | |
| 3A991a.1. | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Xeon® Processor E5504 | |
| RISC | |
| Xeon | |
| 4 | |
| 64 | |
| 32KB | |
| 2000 | |
| PECI | |
| 0 | |
| 0 | |
| 32KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0.75|1.045|1.71 | |
| 1.8 | |
| 1.22|1.35|1.89 | |
| 1.5 | |
| Mounting | Surface Mount |
| Package Height | 4.87(Max) |
| Package Width | 42.57(Max) |
| Package Length | 45.07(Max) |
| PCB changed | 1366 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA6 |
| 1366 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

