IntelAT80574JJ053N S LBBSMicroprocessors - MPUs
MPU Xeon® Processor L5410 RISC 64bit 2.33GHz 771-Pin FCLGA8
| Compliant | |
| 3A991a.1. | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Xeon® Processor L5410 | |
| RISC | |
| Xeon | |
| 4 | |
| 64 | |
| 2330 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Mounting | Surface Mount |
| Package Height | 4.32(Max) |
| Package Width | 37.55(Max) |
| Package Length | 37.55(Max) |
| PCB changed | 771 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA8 |
| 771 |
This AT80574JJ053N S LBBS microprocessor manufactured by Intel will exceed your needs. 2330 MHz is its maximum speed. This is a 64 bit processor. This device is based on the Xeon core architecture.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

