ATP ElectronicsAT64L64K6SHC4MMemory Modules
DRAM Module DDR SDRAM 512Mbyte 200SODIMM
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR SDRAM | |
| 512Mbyte | |
| 64Mx64 | |
| 200SODIMM | |
| 8 | |
| 512M | |
| 64 | |
| 0.65 | |
| 200 | |
| 32Mx16 | |
| TSOP-II | |
| 2.3 | |
| 2.5 | |
| 2.7 | |
| 860 | |
| 0 | |
| 70 | |
| Double | |
| No | |
| Dual | |
| 3 | |
| No | |
| Yes | |
| Yes | |
| 8K | |
| Mounting | Socket |
| Package Height | 31.75 |
| Package Width | 3.81(Max) |
| Package Length | 67.56 |
| PCB changed | 200 |
| Standard Package Name | SOD |
| Supplier Package | USODIMM |
| 200 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
