Microchip TechnologyAT45DB161D-MUFlash
NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 6ns 8-Pin MLF EP
| Compliant | |
| 3A991 | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | Unknown |
| NOR | |
| 16M | |
| Sectored | |
| No | |
| Symmetrical | |
| 21 | |
| 128Kbyte x 16 | |
| 528byte | |
| 8 | |
| 2M | |
| Yes | |
| Synchronous | |
| 6 | |
| 0.1/Block | |
| 6/Page | |
| Serial-SPI | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 15 | |
| 17 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | MLF EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
