Microchip TechnologyAT42QT1481-AUTouch Screen Controllers
Capacitive Touch Screen 1-Wire 48 Key 44-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Capacitive | |
| 48 | |
| 48 Key | |
| 9 | |
| 20 | |
| No | |
| SPI/UART | |
| 1-Wire | |
| 4.75 | |
| 5.25 | |
| 4.2 | |
| 0.6 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 10.1(Max) mm |
| Package Length | 10.1(Max) mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

