Microchip TechnologyAT42QT1481-ANRTouch Screen Controllers
Capacitive Touch Screen 1-Wire 48 Key 44-Pin TQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Capacitive | |
| 48 | |
| 48 Key | |
| 9 | |
| 20 | |
| No | |
| SPI/UART | |
| 1-Wire | |
| 4.75 | |
| 5.25 | |
| 4.2 | |
| 0.6 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

