Microchip TechnologyAT40K40AL-1DQUField Programmable Gate Arrays - FPGAs
FPGA AT40KFamily 50KGates 2304Cells 100MHz 3.3V 208-Pin PQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AT40K | |
| 0.35um | |
| 161 | |
| 3 | |
| 3048 | |
| 3.3 | |
| 2304 | |
| 50000 | |
| SRAM | |
| 18432 | |
| 50000 | |
| 2304 | |
| 8 | |
| No | |
| Yes | |
| No | |
| 100 | |
| Yes | |
| 1 | |
| 3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| AT40K | |
| Mounting | Surface Mount |
| Package Height | 3.4 mm |
| Package Width | 28 mm |
| Package Length | 28 mm |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 208 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

