| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Round Cap | |
| Push Button Switch | |
| Blue | |
| -30 | |
| 85 | |
| 10 | |
| 10 | |
| 8 |
Better integrate your switches into a system using NKK Switches' round screw-on cap AT407G switch accessory. This part has a minimum operating temperature of -30 °C and a maximum of 85 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

