Microchip TechnologyAT32UC3L0-XPLDEmbedded System Development Boards and Kits
AT32UC3L064 Microcontroller Evaluation Kit Data Flash/Serial Flash Linux/Win 7/Win XP
| Supplier Unconfirmed | |
| 3A991.a.2 | |
| Active | |
| 9030.82.00.00 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| AT32UC3L064 | |
| Microcontroller | |
| Data Flash/Serial Flash | |
| 1 | |
| 1 | |
| Linux|Win 7|Win XP | |
| Flash | |
| Linux | |
| No |
Dev Kit Description
The Atmel® UC3-L0 Xplained evaluation kit is a hardware platform for evaluating the Atmel AT32UC3L064 microcontroller. The kit offers a range of features that enable the Atmel AVR® UC3 user to get started using AVR UC3 peripherals right away and understand how to integrate the AVR UC3 device in their own design.NOTE: The UC3-L0 Xplained is suited for evaluation of both UC3L0 and UC3L4 microcontrollers. The two series share the same peripherals, except that the UC3L4 features a USB Full-speed USB Device module while the UC3L0 does not
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

