Microchip TechnologyAT32UC3C1256C-AURMicrocontrollers - MCUs
MCU 32-bit AVR RISC 256KB Flash 3.3V/5V 100-Pin TQFP T/R
The AT32UC3C1256C-AUR by Microchip Technology is high-performance, low-power 32-bit AVR microcontroller. It has a built-in FPU, 16 peripheral DMA channels, 256kB of flash memory with 15-year data retention capability, 64kB of RAM, USB connectivity, and host of I/O possibilities. Direct access to controllers for both memory and peripherals enables data transfers without processor involvement. This robust feature set is rounded out by an equally robust industrial-grade package with an operating temperature range of -40 to +85°C, making this unit ideal for cost-sensitive embedded applications in difficult environments.
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| AT32 | |
| RISC | |
| AVR | |
| AVR | |
| 66 | |
| 66 | |
| 32 | |
| Flash | |
| 256KB | |
| 68KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/SPI/USART/USB | |
| 81 | |
| 6 | |
| 8 | |
| 1 | |
| 16 | |
| 12 | |
| 1 | |
| 4 | |
| 12 | |
| 5 | |
| 0 | |
| 1 | |
| 2 | |
| 3 | |
| 1 | |
| 2 | |
| 1 | |
| 1 | |
| 4 | |
| CAN Controller | |
| 3|4.5 | |
| 3.3|5 | |
| 3.6|5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 14.1(Max) mm |
| Package Length | 14.1(Max) mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

