10-25% Off
Microchip TechnologyAT32UC3C0512C-ALUTMicrocontrollers - MCUs
MCU 32-bit AVR RISC 512KB Flash 3.3V/5V 144-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| AT32 | |
| RISC | |
| AVR | |
| AVR | |
| 66 | |
| 66 | |
| 32 | |
| Flash | |
| 512KB | |
| 68KB | |
| 16MB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/SPI/USART/USB | |
| 123 | |
| 6 | |
| 8 | |
| 1 | |
| 16 | |
| 12 | |
| 1 | |
| 4 | |
| 12 | |
| 5 | |
| 0 | |
| 1 | |
| 2 | |
| 3 | |
| 1 | |
| 2 | |
| 1 | |
| 1 | |
| 4 | |
| CAN Controller | |
| 3|4.5 | |
| 3.3|5 | |
| 3.6|5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

