Microchip TechnologyAT32UC3A364-CTURMicrocontrollers - MCUs
MCU 32-bit AVR RISC 64KB Flash 1.85V/3.3V 144-Pin TFBGA T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| AT32 | |
| RISC | |
| AVR | |
| AVR | |
| 66 | |
| 66 | |
| 32 | |
| Flash | |
| 64KB | |
| 128KB | |
| 16MB | |
| Yes | |
| I2C/SPI/USART/USB | |
| 110 | |
| 3 | |
| 1 | |
| 8 | |
| 10 | |
| 4 | |
| 0 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1.75|3 | |
| 1.85|3.3 | |
| 1.95|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.79 |
| Package Width | 11 |
| Package Length | 11 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

