Microchip TechnologyAT32UC3A3256S-ALUTMicrocontrollers - MCUs
MCU 32-bit AVR RISC 256KB Flash 1.85V/3.3V 144-Pin LQFP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| AT32 | |
| RISC | |
| AVR | |
| AVR | |
| 66 | |
| 66 | |
| 32 | |
| Flash | |
| 256KB | |
| 128KB | |
| 16MB | |
| Yes | |
| I2C/SPI/USART/USB | |
| 110 | |
| 3 | |
| 1 | |
| 8 | |
| 10 | |
| 4 | |
| 0 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1.75|3 | |
| 1.85|3.3 | |
| 1.95|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 20.1(Max) mm |
| Package Length | 20.1(Max) mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

