Microchip TechnologyAT32UC3A0512-CTUTMicrocontrollers - MCUs
MCU 32-bit AVR RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin TFBGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| AT32 | |
| RISC | |
| AVR | |
| AVR | |
| 66 | |
| 66 | |
| 32 | |
| Flash | |
| 512KB | |
| 64KB | |
| 64MB | |
| Yes | |
| Ethernet/I2C/I2S/SPI/USART/USB | |
| 109 | |
| 3 | |
| 1 | |
| 1 | |
| 8 | |
| 10 | |
| 1 | |
| 2 | |
| 16 | |
| 4 | |
| 0 | |
| 1 | |
| 6 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 1.65|3 | |
| 1.8|2.5|3.3 | |
| 1.95|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.79 mm |
| Package Width | 11 mm |
| Package Length | 11 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

