Microchip TechnologyAT30TS74-U1FMBB-TTemperature and Humidity Sensors
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±3°C | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 1.7 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 800 | |
| -55 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.22 |
| PCB changed | 5 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

