Microchip TechnologyAT30TS01-MAA5M-TTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin WDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±2°C | |
| Serial (2-Wire, I2C) | |
| Digital | |
| 1.7 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -20 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

