Microchip TechnologyAT28C010-20DM/883EEPROM
EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin CDIP Tube
| Not Compliant | |
| 3A001.a.2.c | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 128Kx8 | |
| Yes | |
| 10 | |
| 200 | |
| 55 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 80 | |
| -55 | |
| 125 | |
| Military | |
| Yes | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.2(Max) |
| Package Width | 15.5(Max) |
| Package Length | 42.7(Max) |
| PCB changed | 32 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 32 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

