Microchip TechnologyAT28C010-15JU-TEEPROM
EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 128Kx8 | |
| 17 | |
| Yes | |
| 10 | |
| 150 | |
| 55 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 40 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tape and Reel | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 2.8(Max) |
| Package Width | 11.5(Max) |
| Package Length | 14(Max) |
| PCB changed | 32 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 32 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

