Microchip TechnologyAT28C010-12JUEEPROM
EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 128Kx8 | |
| Yes | |
| 10 | |
| 120 | |
| 50 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 40 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.79(Min) |
| Package Width | 11.51(Max) |
| Package Length | 14.1(Max) |
| PCB changed | 32 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 32 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

