| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 2M | |
| 256Kx8 | |
| Yes | |
| OTP | |
| 90 | |
| 35 | |
| External | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 12.75 to 13.25 | |
| 25 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.8(Max) |
| Package Width | 11.5(Max) |
| Package Length | 14(Max) |
| PCB changed | 32 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 32 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

