Microchip TechnologyAT24C64AN-10SU-2.7EEPROM
EEPROM Serial-2Wire 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 64K | |
| 8Kx8 | |
| 3 | |
| Yes | |
| 100 | |
| 900 | |
| 0.4 | |
| Serial-2Wire | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 3 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 4.98(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

