Microchip TechnologyAT24C08D-XHM-TEEPROM
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 8K | |
| 1Kx8 | |
| 8 | |
| Yes | |
| 100(Min) | |
| 4500 | |
| 1 | |
| Serial-I2C | |
| 1.7 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 1 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tape and Reel | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

