Microchip TechnologyAT21CS01-SSHM12-TEEPROM
EEPROM Serial-1Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 128x8 | |
| 7 | |
| Yes | |
| 100(Min) | |
| Serial-1Wire | |
| 1.7 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.5 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| Tape and Reel | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

