AmphenolAT15-2P-BM01Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 5.4mm Solder ST Top Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.4 | |
| Straight | |
| 13 | |
| 250V | |
| 1000 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 35.2 | |
| 27.4 | |
| 30.3 | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

