AmphenolAT04-08PA-BM03Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 8 POS 4.42mm/5.45mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 4.42/5.45 | |
| Straight | |
| 13 | |
| 250V | |
| 1000 | |
| -55 | |
| 125 | |
| 100 | |
| 36.4 | |
| 22.5 | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

