onsemiASX340CS2C00SPED0-DRBRImage Sensors
Image Sensor Color CMOS 640x480Pixels 63-Pin IBGA Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.40.95.00 | |
| Automotive | No |
| PPAP | No |
| CMOS | |
| IC | |
| Color | |
| 5.6x5.6 | |
| 640x480 | |
| < 30,720 | |
| 400 | |
| 1.7|2.6 | |
| 1.8|2.8 | |
| 1.95|2.94 | |
| -30 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 7.5 mm |
| Package Length | 7.5 mm |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | IBGA |
| 63 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
