AbraconASVV-24.576MHZ-C30-N152-TControlled Oscillators
Oscillator VCXO 24.576MHz ±30ppm (Stability) 15pF CMOS/TTL 60% 3.3V 6-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCXO | |
| 24.576 | |
| 24.576 | |
| 24.576 | |
| ±3ppm/(1st) Year | |
| ±30ppm | |
| 15 | |
| 60 | |
| CMOS|TTL | |
| 3.135 | |
| 3.465 | |
| 0.15 to 3.15 | |
| 8 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

