AbraconASVV-32.768MHZ-N152-TControlled Oscillators
Oscillator VCXO 32.768MHz ±50ppm (Stability) 15pF CMOS/TTL 60% 3.3V 6-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| VCXO | |
| 32.768 | |
| 32.768 | |
| 32.768 | |
| ±3ppm/(1st) Year | |
| -149.7@100KHz | |
| ±50ppm | |
| 15 | |
| 60 | |
| CMOS|TTL | |
| 3.135 | |
| 3.465 | |
| 0.15 to 3.15 | |
| 10 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

