50-75% Off
AbraconASVTX-09-19.440MHZ-TControlled Oscillators
Oscillator VC-TCXO 19.44MHz ±0.5ppm (Tol) ±2.5ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| VC-TCXO | |
| 19.44 | |
| 19.44 | |
| 19.44 | |
| ±1ppm/(1st) Year | |
| -135@1KHz | |
| ±0.5ppm | |
| ±2.5ppm | |
| 10 | |
| Clipped Sinewave | |
| 2.85 | |
| 3.15 | |
| 0.5 to 2.5 | |
| 1.5 | |
| -30 | |
| 75 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

